MaxLinear SP232ACN-L 2-Channel Line Transceiver, TTL, Inverting, 16-Pin SOIC

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
686-5383
Mfr. Part No.:
SP232ACN-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

TTL

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

5V

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

3μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Length

9.9mm

Standards/Approvals

No

Width

3.9mm

Supply Current

11mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy