MaxLinear SP3232EBCN-L 2-Channel Line Transceiver, TTL, Inverting, 16-Pin SOIC
- RS Stock No.:
- 686-5500
- Mfr. Part No.:
- SP3232EBCN-L
- Brand:
- MaxLinear
This image is representative of the product range
Add 15 more to save $0.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.23
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.646 | $8.23 | - |
| 15 - 20 | $1.616 | $8.08 | $0.45 |
| 25 + | $1.584 | $7.92 | $1.55 |
*price indicative
- RS Stock No.:
- 686-5500
- Mfr. Part No.:
- SP3232EBCN-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 6.5mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 6.5mm | ||
Height 2mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232ACN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EUCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202ECN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232ECN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
