Renesas Electronics HIN213ECAZ Line Transceiver, CMOS, 28-Pin SSOP
- RS Stock No.:
- 262-7208
- Mfr. Part No.:
- HIN213ECAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,265 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.704 | $18.52 |
| 25 - 45 | $3.164 | $15.82 |
| 50 - 95 | $3.102 | $15.51 |
| 100 - 245 | $2.678 | $13.39 |
| 250 + | $2.512 | $12.56 |
*price indicative
- RS Stock No.:
- 262-7208
- Mfr. Part No.:
- HIN213ECAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.5μs | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 8.5mm | |
| Series | HIN213E | |
| Height | 2mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Mount Type PCB | ||
Package Type SSOP | ||
Minimum Supply Voltage 5V | ||
Pin Count 28 | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.5μs | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 70°C | ||
Width 5.6mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 8.5mm | ||
Series HIN213E | ||
Height 2mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics HIN213ECAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN211EIAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN211ECAZ Line Transceiver 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX211EAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
