Renesas Electronics ICL3222EIVZ Line Transceiver, CMOS, 18-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$13.57

(exc. GST)

$14.925

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.714$13.57
25 - 45$2.32$11.60
50 - 95$2.272$11.36
100 - 245$1.956$9.78
250 +$1.844$9.22

*price indicative

Packaging Options:
RS Stock No.:
262-7214
Mfr. Part No.:
ICL3222EIVZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

18

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

1mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.3μs

Maximum Low Level Output Current

0.3mA

Maximum Operating Temperature

85°C

Series

ICL3222E

Standards/Approvals

IEC61000-4-2, RoHS

Width

4.4 mm

Height

1.2mm

Length

5mm

Supply Current

1μA

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics line interface ICs transmitters interface circuits having a targeted applications which are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. It also consist of an efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

Receiver hysteresis for improved noise immunity

On-chip voltage converters

Assured mouse drive ability

Related links