Renesas Electronics HIN211ECAZ Line Transceiver, CMOS, 28-Pin SSOP
- RS Stock No.:
- 262-7202
- Mfr. Part No.:
- HIN211ECAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 705 units)*
$1,585.55
(exc. GST)
$1,744.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 705 unit(s) shipping from 12 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 705 + | $2.249 | $1,585.55 |
*price indicative
- RS Stock No.:
- 262-7202
- Mfr. Part No.:
- HIN211ECAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 30V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | HIN211E | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Height | 2mm | |
| Length | 8.5mm | |
| Width | 5.6mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Mount Type PCB | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Supply Voltage 30V | ||
Maximum High Level Output Current 15mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series HIN211E | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Height 2mm | ||
Length 8.5mm | ||
Width 5.6mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics HIN211ECAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN211EIAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN213ECAZ Line Transceiver 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX211EAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
