Maxim Integrated MAX211EAI+ Line Transceiver, CMOS, Inverting, 28-Pin SSOP
- RS Stock No.:
- 192-3166
- Mfr. Part No.:
- MAX211EAI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$22.20
(exc. GST)
$24.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.20 |
*price indicative
- RS Stock No.:
- 192-3166
- Mfr. Part No.:
- MAX211EAI+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Driver, Converter, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Low Level Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.99mm | |
| Length | 10.33mm | |
| Series | MAX211 | |
| Width | 7.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Driver, Converter, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Low Level Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.99mm | ||
Length 10.33mm | ||
Series MAX211 | ||
Width 7.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- PH
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX241CWI+ Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX211CWI+ Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
