Renesas Electronics ISL3159EFBZ Line Transceiver, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 263-0211
- Mfr. Part No.:
- ISL3159EFBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 2940 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 980 units)*
$1,928.64
(exc. GST)
$2,121.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 980 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 980 - 1960 | $1.968 | $1,928.64 | - |
| 2940 + | $1.897 | $1,859.06 | 3% |
*price indicative
- RS Stock No.:
- 263-0211
- Mfr. Part No.:
- ISL3159EFBZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 800μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Series | ISL3159E | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver IC | ||
Input Type 3 State | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 800μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Series ISL3159E | ||
Height 1.75mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard No | ||
Supply Current 4mA | ||
Related links
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8485EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
