Renesas Electronics ISL83387EIVZ Line Transceiver, CMOS, Inverting, 24-Pin TSSOP
- RS Stock No.:
- 236-7712
- Mfr. Part No.:
- ISL83387EIVZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.558 | $22.79 | - |
| 10 - 20 | $4.472 | $22.36 | 1% |
| 25 - 95 | $4.392 | $21.96 | 3% |
| 100 + | $4.312 | $21.56 | 5% |
*price indicative
- RS Stock No.:
- 236-7712
- Mfr. Part No.:
- ISL83387EIVZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 80°C | |
| Series | ISL83387E | |
| Height | 1.2mm | |
| Length | 7.8mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 80°C | ||
Series ISL83387E | ||
Height 1.2mm | ||
Length 7.8mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 300μA | ||
Related links
- Renesas Electronics ISL83387EIVZ Line Transceiver Inverting, 24-Pin TSSOP
- Renesas Electronics ISL83387EIVZ-T Line Transceiver Inverting, 24-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX238CWG+ Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX206ECAG+ Line Transceiver Inverting, 24-Pin SSOP
