Maxim Integrated MAX1490AEPG+ Line Transceiver, CMOS, Inverting, 24-Pin PDIP
- RS Stock No.:
- 191-3805
- Mfr. Part No.:
- MAX1490AEPG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$86.30
(exc. GST)
$94.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 67 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $86.30 |
*price indicative
- RS Stock No.:
- 191-3805
- Mfr. Part No.:
- MAX1490AEPG+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Converter, Driver, Line Driver, Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 250μA | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.08mm | |
| Series | MAX1490A | |
| Width | 15.87mm | |
| Standards/Approvals | No | |
| Length | 32.26mm | |
| Automotive Standard | No | |
| Supply Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Converter, Driver, Line Driver, Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 250μA | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.08mm | ||
Series MAX1490A | ||
Width 15.87mm | ||
Standards/Approvals No | ||
Length 32.26mm | ||
Automotive Standard No | ||
Supply Current 150mA | ||
Related links
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated MAX238CWG+ Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated MAX206ECAG+ Line Transceiver Inverting, 24-Pin SSOP
- Renesas Electronics ISL83387EIVZ-T Line Transceiver Inverting, 24-Pin TSSOP
- Renesas Electronics ISL83387EIVZ Line Transceiver Inverting, 24-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 18-Pin PDIP
