Maxim Integrated Line Transceiver, CMOS, Inverting, 24-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$264.75

(exc. GST)

$291.30

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 45 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
15 - 60$17.65$264.75
75 +$15.885$238.28

*price indicative

RS Stock No.:
191-4265
Mfr. Part No.:
MAX239CNG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Converter, Driver, Line Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

24

Minimum Supply Voltage

-0.3V

Maximum High Level Output Current

22mA

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Low Level Output Current

7mA

Maximum Operating Temperature

70°C

Series

MAX239

Width

8.26mm

Standards/Approvals

No

Length

32.13mm

Height

4.58mm

Automotive Standard

No

Supply Current

15mA

The MAX220–MAX249 family of line drivers/receivers is intended for communications interfaces, particularly applications where ±12V is not available..

The MAX225, MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for applications where printed circuit board space is critical.

The MAX220–MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.

Saves Board Space

Integrated Charge Pump Circuitry

Eliminates the Need for a Bipolar ±12V Supply

Enables Single Supply Operation from +5V Supply

Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)

Saves Power for Reduced Power Requirements

5μW Shutdown Mode

Applications/Uses

Interface Translation

Multidrop RS-232 Networks

Portable Diagnostics Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy