Maxim Integrated MAX238CWG+ Line Transceiver, CMOS, Inverting, 24-Pin SOIC
- RS Stock No.:
- 189-9765
- Mfr. Part No.:
- MAX238CWG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$27.44
(exc. GST)
$30.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 204 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $13.72 | $27.44 |
*price indicative
- RS Stock No.:
- 189-9765
- Mfr. Part No.:
- MAX238CWG+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 24 | |
| Maximum High Level Output Current | 22mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Low Level Output Current | 7mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 10.65mm | |
| Standards/Approvals | No | |
| Series | MAX238 | |
| Height | 2.65mm | |
| Length | 15.6mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 24 | ||
Maximum High Level Output Current 22mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Low Level Output Current 7mA | ||
Maximum Operating Temperature 70°C | ||
Width 10.65mm | ||
Standards/Approvals No | ||
Series MAX238 | ||
Height 2.65mm | ||
Length 15.6mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX206ECAG+ Line Transceiver Inverting, 24-Pin SSOP
- Renesas Electronics ISL83387EIVZ-T Line Transceiver Inverting, 24-Pin TSSOP
- Renesas Electronics ISL83387EIVZ Line Transceiver Inverting, 24-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SOIC
