Renesas Electronics ISL3156EIUZ-T7A Line Transceiver, Differential, Non-Inverting, 10-Pin MSOP
- RS Stock No.:
- 193-1514
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 193-1514
- Mfr. Part No.:
- ISL3156EIUZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 10 | |
| Maximum High Level Output Current | 28mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1300ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 28mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | MIL-STD-883, IEC61000-4-2, RoHS | |
| Width | 6.2mm | |
| Series | ISL3156EI | |
| Automotive Standard | No | |
| Supply Current | 700μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 10 | ||
Maximum High Level Output Current 28mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1300ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 28mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals MIL-STD-883, IEC61000-4-2, RoHS | ||
Width 6.2mm | ||
Series ISL3156EI | ||
Automotive Standard No | ||
Supply Current 700μA | ||
Related links
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics ISL3176EIUZ-T7A Line Transceiver 10-Pin MSOP
