Renesas Electronics ISL3176EIUZ-T7A Line Transceiver, Inverting, 10-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.93

(exc. GST)

$25.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$4.586$22.93-
65 - 120$4.478$22.392%
125 +$4.414$22.073%

*price indicative

Packaging Options:
RS Stock No.:
100-0179
Mfr. Part No.:
ISL3176EIUZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Inverting

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

3.05mm

Series

ISL3176E

Width

4.9mm

Standards/Approvals

No

Supply Current

800μA

Automotive Standard

No

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy