Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver, Non-Inverting, 10-Pin MSOP
- RS Stock No.:
- 264-3576
- Mfr. Part No.:
- ISL3153EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,450 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.058 | $15.29 |
| 25 - 45 | $2.596 | $12.98 |
| 50 - 95 | $2.544 | $12.72 |
| 100 - 245 | $2.212 | $11.06 |
| 250 + | $2.084 | $10.42 |
*price indicative
- RS Stock No.:
- 264-3576
- Mfr. Part No.:
- ISL3153EIUZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 10 | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | ISL3153E | |
| Automotive Standard | No | |
| Supply Current | 550μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 10 | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series ISL3153E | ||
Automotive Standard No | ||
Supply Current 550μA | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
