Renesas Electronics ISL3179EFRZ-T7A Line Transceiver, Non-Inverting, 10-Pin DFNEP-10

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$942.75

(exc. GST)

$1,037.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$3.771$942.75-
500 - 750$3.368$842.0010%
1000 - 2250$3.069$767.2518%
2500 +$2.976$744.0021%

*price indicative

RS Stock No.:
263-8930
Mfr. Part No.:
ISL3179EFRZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Input Type

RS422/RS485

Polarity

Non-Inverting

Package Type

DFNEP-10

Pin Count

10

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

4mA

Maximum Propagation Delay Time @ CL

1.5ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

2.6mA

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

RoHS

Height

1.75mm

Length

5mm

Series

ISL3179E

Supply Current

2.6mA

Automotive Standard

No

The Renesas Electronics transceiver is high ESD protected single transceivers that meet both the RS-485 and RS-422 standards for balanced communication, each device has low bus currents, so they present a 1/5 unit load to the RS-485 bus, this allows up to 160 transceivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.

Full fail-safe receiver

Hot plug

Three-state Rx and Tx outputs

Current limiting and thermal shutdown for driver overload protection

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy