Renesas Electronics ISL32600EFUZ-T7A Line Transceiver, Differential, Non-Inverting, 10-Pin MSOP
- RS Stock No.:
- 256-1605
- Mfr. Part No.:
- ISL32600EFUZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1605
- Mfr. Part No.:
- ISL32600EFUZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 100μA | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | ISL32600E | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 100μA | ||
Maximum Supply Voltage 3.3V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series ISL32600E | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 60μA | ||
The Renesas ±15kV IEC61000 ESD protected, micro-power, wide supply range transceivers for differential communication. It operate with VCC ≥ 2.7V and have maximum supply currents as low as 100μA with both the transmitter (Tx) and receiver (Rx) enabled. These transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. This allows more than 256 transmitters on the network without violating the RS-485 specifications 32 unit load maximum.
Single 1.8V, 3V, or 3.3V supply
Ultra low shutdown supply current of 10nA
Up to 65mV hysteresis for improved noise immunity
Data rates from 128kbps to 460kbps
Specified for +125°C operation
1/8 unit load allows up to 256 devices on the bus
Half and full duplex pinouts; three state Rx and Tx outputs
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
