MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 177-7088
- Mfr. Part No.:
- SP3238EEY-L
- Brand:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 177-7088
- Mfr. Part No.:
- SP3238EEY-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 9.8mm | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- MaxLinear SP3238EEY-L/TR 2-Channel Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear SP336ECY-L Line Transceiver Differential Inverting, 28-Pin TSSOP
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
- Analog Devices ADM3311EARUZ Line Transceiver, 28-Pin TSSOP
- Texas Instruments MAX3243ECPW Line Transceiver, 28-Pin TSSOP
- Maxim Integrated MAX3243EEUI+ Line Transceiver, 28-Pin TSSOP
- MaxLinear SP3243ECA-L 2-Channel Line Transceiver 3 State 28-Pin SSOP
