MaxLinear SP3243ECA-L 2-Channel Line Transceiver, TTL, 3 State, Inverting, 28-Pin SSOP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-1833
Mfr. Part No.:
SP3243ECA-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

TTL, 3 State

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

1.5ns

Maximum Operating Temperature

70°C

Series

SP3243E

Height

2mm

Width

5.6mm

Standards/Approvals

No

Length

10.5mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
MY

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy