MaxLinear SP336EEY-L 4-Channel Line Transceiver, Differential, Inverting, 28-Pin TSSOP
- RS Stock No.:
- 913-4288
- Mfr. Part No.:
- SP336EEY-L
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 913-4288
- Mfr. Part No.:
- SP336EEY-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 4 | |
| IC Type | Line Transceiver | |
| Input Type | Differential, Single Ended | |
| Output Type | Differential | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 9.8mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 4 | ||
IC Type Line Transceiver | ||
Input Type Differential, Single Ended | ||
Output Type Differential | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 9.8mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
Related links
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear SP336ECY-L Line Transceiver Differential Inverting, 28-Pin TSSOP
- MaxLinear SP3238EEY-L/TR 2-Channel Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3243ECA-L 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3239EEA-L/TR 2-Channel Line Transceiver TTL 28-Pin SSOP
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
