Maxim Integrated MAX3243EEUI+ Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 190-0691
- Mfr. Part No.:
- MAX3243EEUI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0691
- Mfr. Part No.:
- MAX3243EEUI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.8 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.8 x 4.5 x 0.95mm | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX3245EEUI+ Line Transceiver Inverting, 28-Pin TSSOP
- Analog Devices ADM3311EARUZ Line Transceiver, 28-Pin TSSOP
- MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- Texas Instruments MAX3243ECPW Line Transceiver, 28-Pin TSSOP
- Maxim Integrated MAX241ECWI+ Line Transceiver, 28-Pin SOIC
- Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Texas Instruments Line Transceiver 28-Pin TSSOP
