MaxLinear SP336ECY-L Line Transceiver, TTL, Differential, Single Ended, Inverting, 28-Pin TSSOP
- RS Stock No.:
- 769-5318
- Mfr. Part No.:
- SP336ECY-L
- Brand:
- MaxLinear
This image is representative of the product range
Subtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 111 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $20.96 |
| 13 - 24 | $20.44 |
| 25 + | $20.14 |
*price indicative
- RS Stock No.:
- 769-5318
- Mfr. Part No.:
- SP336ECY-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | TTL | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended, Differential | |
| Output Type | TTL, Differential, Single Ended | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | -1.5mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 2.5mA | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Series | SP336E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 1.2mm | |
| Length | 9.8mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family TTL | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver | ||
Input Type Single Ended, Differential | ||
Output Type TTL, Differential, Single Ended | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current -1.5mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 2.5mA | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Series SP336E | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 1.2mm | ||
Length 9.8mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
RS-232/RS-485/RS-422 Transceivers, EXAR
Multiprotocol Transceivers
Related links
- MaxLinear SP336ECY-L Line Transceiver Differential Inverting, 28-Pin TSSOP
- MaxLinear SP3238EEY-L/TR 2-Channel Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear SP3243ECA-L 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3220EBCY-L Line Transceiver TTL 16-Pin TSSOP
- MaxLinear SP3232EEY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232ECY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
