Analog Devices ADM3311EARUZ Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 709-7975
- Mfr. Part No.:
- ADM3311EARUZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7975
- Mfr. Part No.:
- ADM3311EARUZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 1μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ADM3311E | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 28 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 1μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ADM3311E | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Related links
- Analog Devices ADM560JRSZ Line Transceiver, 28-Pin SSOP
- Analog Devices ADM211EARSZ Line Transceiver, 28-Pin SSOP
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
- Texas Instruments MAX3243ECPW Line Transceiver, 28-Pin TSSOP
- Analog Devices LT1137ACG#PBF Line Transceiver Bipolar, 28-Pin SSOP
- Maxim Integrated MAX3243EEUI+ Line Transceiver, 28-Pin TSSOP
- Texas Instruments Line Transceiver 28-Pin TSSOP
