STMicroelectronics ST232CTR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin TSSOP
- RS Stock No.:
- 168-6399
- Mfr. Part No.:
- ST232CTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,232.50
(exc. GST)
$2,455.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.893 | $2,232.50 |
| 12500 + | $0.804 | $2,010.00 |
*price indicative
- RS Stock No.:
- 168-6399
- Mfr. Part No.:
- ST232CTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 1μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ST232C | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Width | 4.48mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 1μs | ||
Maximum Operating Temperature 70°C | ||
Series ST232C | ||
Height 1.2mm | ||
Length 5.1mm | ||
Width 4.48mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 10mA | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
