STMicroelectronics ST232ACDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOIC
- RS Stock No.:
- 686-4901
- Mfr. Part No.:
- ST232ACDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,290 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.714 | $13.57 | - |
| 625 - 1245 | $2.644 | $13.22 | 2% |
| 1250 + | $2.602 | $13.01 | 4% |
*price indicative
- RS Stock No.:
- 686-4901
- Mfr. Part No.:
- ST232ACDR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 3.5μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Series | ST232AC | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 3.5μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Series ST232AC | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232CDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232BDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST202BDR 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics ST232BTR 2-Channel Line Transceiver 16-Pin TSSOP
