Vishay SQSA70CENW N-Channel MOSFET, 18 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA70CENW-T1_GE3
- RS Stock No.:
- 228-2972
- Mfr. Part No.:
- SQSA70CENW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,990 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.088 | $10.88 | - |
| 50 - 90 | $1.056 | $10.56 | $1.60 |
| 100 - 240 | $1.024 | $10.24 | $6.40 |
| 250 - 990 | $0.993 | $9.93 | $23.75 |
| 1000 + | $0.962 | $9.62 | $126.00 |
*price indicative
- RS Stock No.:
- 228-2972
- Mfr. Part No.:
- SQSA70CENW-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | SQSA70CENW | |
| Package Type | PowerPAK 1212-8W | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 68.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 850mV | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series SQSA70CENW | ||
Package Type PowerPAK 1212-8W | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 68.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 850mV | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 175°C | ||
Height 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
Vishay SQSA70CENW Series MOSFET, 150V Drain Source Voltage, 18A Continuous Drain Current - SQSA70CENW-T1_GE3
Features and Benefits:
• 18A continuous drain current supports heavy loads
• 68.5 mΩ RDS(on) minimises conduction losses
• 8 nC typical gate charge allows fast switching transitions
• 62.5W maximum power dissipation handles thermal stress
• 20V gate-source tolerance permits wide drive margins
Applications
• Ideal for DC-DC converters in industrial equipment
• Used with motor drivers requiring high current handling
• Can be used for synchronous rectification in power supplies
• Suitable for battery management and charging circuits
What temperature range can it reliably operate in?
What package type and mounting method does it use?
How does the gate charge affect switching performance?
Is it suitable for automotive-grade deployments?
Related links
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS660CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SQSA12CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SQS486CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS414CENW-T1_GE3
