STMicroelectronics ST232ACDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOIC
- RS Stock No.:
- 168-6398
- Mfr. Part No.:
- ST232ACDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,480.00
(exc. GST)
$3,827.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.392 | $3,480.00 | - |
| 5000 - 7500 | $1.357 | $3,392.50 | 2% |
| 10000 + | $1.336 | $3,340.00 | 4% |
*price indicative
- RS Stock No.:
- 168-6398
- Mfr. Part No.:
- ST232ACDR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 3.5μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ST232AC | |
| Length | 10mm | |
| Height | 1.75mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 3.5μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ST232AC | ||
Length 10mm | ||
Height 1.75mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232AEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
