STMicroelectronics ST202ECDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.64

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 620$1.764$17.64-
630 - 1240$1.749$17.49-
1250 +$1.695$16.953%

*price indicative

Packaging Options:
RS Stock No.:
795-8921
Mfr. Part No.:
ST202ECDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum Supply Voltage

5V

Maximum Propagation Delay Time @ CL

10μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Standards/Approvals

No

Series

ST202EC

Width

4mm

Length

10mm

Supply Current

10mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links