STMicroelectronics ST202EBDR 2-Channel Line Transceiver, CMOS/TTL, 16-Pin SOP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$9.75

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 1,705 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.95$9.75

*price indicative

Packaging Options:
RS Stock No.:
426-213
Mfr. Part No.:
ST202EBDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

CMOS/TTL

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum Supply Voltage

5V

Maximum Propagation Delay Time @ CL

10μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

No

Series

ST202EB

Length

10mm

Height

1.75mm

Supply Current

10mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy