Texas Instruments 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 121-8445
- Mfr. Part No.:
- SN74LS541N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$33.74
(exc. GST)
$37.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $1.687 | $33.74 |
*price indicative
- RS Stock No.:
- 121-8445
- Mfr. Part No.:
- SN74LS541N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LS | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -15mA | |
| Maximum Propagation Delay Time @ CL | 18ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Series | SN74LS541 | |
| Automotive Standard | No | |
| Supply Current | 55mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LS | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -15mA | ||
Maximum Propagation Delay Time @ CL 18ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 26.92mm | ||
Height 5.08mm | ||
Series SN74LS541 | ||
Automotive Standard No | ||
Supply Current 55mA | ||
- COO (Country of Origin):
- MY
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74LS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
