Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 unit)*

$5.38

(exc. GST)

$5.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
  • Plus 292 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.38

*price indicative

Packaging Options:
RS Stock No.:
308-332
Mfr. Part No.:
SN74LS244N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

20

Maximum High Level Output Current

-15mA

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

15ns

Maximum Operating Temperature

70°C

Width

6.6mm

Standards/Approvals

No

Height

5.08mm

Length

26.92mm

Series

SNx4LS24x

Automotive Standard

No

Supply Current

54mA

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy