Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 217-5651
- Mfr. Part No.:
- SN74HC541N
- Brand:
- Texas Instruments
This image is representative of the product range
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$2.39
(exc. GST)
$2.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 77 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.39 | - |
| 5 + | $1.96 | 17% |
*price indicative
- RS Stock No.:
- 217-5651
- Mfr. Part No.:
- SN74HC541N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Minimum Operating Temperature | -45°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Series | SN74HC541 | |
| Automotive Standard | No | |
| Supply Current | 80μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family HC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Minimum Operating Temperature -45°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 26.92mm | ||
Height 5.08mm | ||
Series SN74HC541 | ||
Automotive Standard No | ||
Supply Current 80μA | ||
Related links
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC541AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC244AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
