Texas Instruments SN54LS244J 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin CDIP
- RS Stock No.:
- 178-5473
- Mfr. Part No.:
- SN54LS244J
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$646.41
(exc. GST)
$711.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | $64.641 | $646.41 |
| 50 + | $58.18 | $581.80 |
*price indicative
- RS Stock No.:
- 178-5473
- Mfr. Part No.:
- SN54LS244J
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LS | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.08mm | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | SNx4LS24x | |
| Supply Current | 54mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LS | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current -12mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.08mm | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series SNx4LS24x | ||
Supply Current 54mA | ||
Automotive Standard No | ||
Non Compliant
74LS Family Inverters & Buffers, Texas Instruments
74LS Family
Related links
- Texas Instruments SN54LS244J 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74ALS541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
