Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 unit)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.23

*price indicative

Packaging Options:
RS Stock No.:
638-239
Mfr. Part No.:
SN74ALS541N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

ALS

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-15mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

14ns

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

70°C

Length

26.92mm

Standards/Approvals

No

Series

SN74ALS541

Width

6.6mm

Height

5.08mm

Supply Current

25mA

Automotive Standard

No

74ALS Family, Texas Instruments


Advanced Low-Power Schottky Bipolar Logic

Operating Voltage 4.5 to 5.5

Compatibility: Input TTL, Output TTL

74ALS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy