Texas Instruments SN74LS541N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 637-898
- Mfr. Part No.:
- SN74LS541N
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 637-898
- Mfr. Part No.:
- SN74LS541N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LS | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 18ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | SN74LS541 | |
| Automotive Standard | No | |
| Supply Current | 55mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LS | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 18ns | ||
Maximum Operating Temperature 125°C | ||
Length 26.92mm | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series SN74LS541 | ||
Automotive Standard No | ||
Supply Current 55mA | ||
74LS Family Inverters & Buffers, Texas Instruments
74LS Family
Related links
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC541AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC244AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
