Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 20 units)*

$30.76

(exc. GST)

$33.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$1.538$30.76

*price indicative

RS Stock No.:
100-0762
Mfr. Part No.:
SN74HC541N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

HC

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

85°C

Length

26.92mm

Series

SN74HC541

Width

6.6mm

Standards/Approvals

No

Height

5.08mm

Automotive Standard

No

Supply Current

80μA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy