Honeywell Technologies NGC Series Roller Lever Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$206.66

(exc. GST)

$227.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.66

*price indicative

RS Stock No.:
894-3374
Mfr. Part No.:
NGCMB50AX32A1A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67

Contact Configuration

2 NC/2 NO

Housing Material

Metal

Contact Type

Positive Break

Terminal Type

Cable

Switching Current

10A

Series

NGC

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

+70°C

Length

30mm

Width

32.5mm

Standards/Approvals

UL, RoHS, IEC, cUL, CE, CCC

Depth

106.3mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

17N

Mounting Orientation

Panel

COO (Country of Origin):
CN

Honeywell NGC Series Limit Switch, 400V Switching AC Voltage, 10A Switching Current - NGCMB50AX32A1A


This limit switch is a Compact electromechanical device designed to detect mechanical movement and provide positive-opening contact interruption in industrial control systems. It is intended for panel mounting and suited to applications where a robust actuator and ingress protection are required, offering reliable switching for automation, electrical and mechanical installations.

Features and Benefits:


• Metal housing with IP67 rating ensures protection against dust and water ingress
• Roller lever actuator delivers consistent mechanical actuation with low wear
• Positive break contact provides safe separation under load for control circuits
• 10A switching capacity at 400V supports common industrial power levels
• Rated mechanical life of 5 million cycles reduces maintenance frequency
• Operating force 17N gives predictable actuation effort for repeatable operation

Applications


• Suitable for conveyor positional detection in manufacturing lines
• Ideal for end-of-travel sensing on automated actuators
• Used with safety interlocks on access panels and guards
• Can be used for limit detection in material handling equipment

What Terminal connection method does it use for wiring?


The switch is supplied with a cable-style terminal, enabling direct cable lead connections for field wiring.

What ambient temperature range can it endure during operation?


It is specified to function between -25°C and 70°C for typical industrial environments.

How is the product certified for international deployment?


It meets multiple standards including UL, IEC, cUL, CE, RoHS and CCC approvals.

What mounting orientation is supported for installation?


The device is designed for panel-mounted installation to integrate with control enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy