Honeywell Technologies NGC Series Roller Lever Limit Switch, 1 NC/1 NO, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$94.69

(exc. GST)

$104.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.69

*price indicative

RS Stock No.:
894-3328
Distrelec Article No.:
303-44-449
Mfr. Part No.:
NGCMC10AX01A1A
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67

Contact Configuration

1 NC/1 NO

Housing Material

Metal

Contact Type

Positive Break

Switching Current

10A

Terminal Type

Cable

Series

NGC

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Width

32.5mm

Standards/Approvals

CCC, CE, cUL, IEC, RoHS, UL

Length

30mm

Depth

106.3mm

Hazardous Area Certification

No

Operating Force

18N

Mechanical Life

5000000Cycles

Mounting Orientation

Panel

COO (Country of Origin):
CN

Honeywell NGC Series Limit Switch, 10A Switching Current, IP67 - NGCMC10AX01A1A


This limit switch provides a robust mechanical detection Interface for industrial control systems, designed to sense position changes via a roller lever actuator in demanding environments. It is intended for panel mounting and connects through a cable terminal, offering positive-break contact operation suitable for integration into automated machinery and safety circuits.

Features and Benefits:


• Metal housing with IP67 rating ensures ingress protection for wet environments
• Positive break contact gives clear open-circuit signalling under fault conditions
• 10A switching capacity supports moderate current control at 400V
• Mechanical life of 5 million cycles minimises maintenance interventions
• Operating force of 18N delivers predictable actuation response
• Rated approvals across multiple standards enable broad industrial deployment

Applications


• Suitable for limit detection on conveyor systems requiring waterproof components
• Ideal for position feedback in automated assembly stations
• Used with safety interlocks on access panels in industrial enclosures
• Can be used for end-of-travel sensing in material handling equipment

What environmental extremes can this device tolerate?


The enclosure meets IP67 protection, allowing temporary immersion and resistance to dust ingress for operation in harsh sites.

How is the switch mounted and connected within control panels?


It is intended for panel mounting and provides a cable-type Terminal for direct wiring into control harnesses or junctions.

What mechanical endurance can installers expect under continuous cycling?


The switch is specified for 5 million mechanical cycles, supporting extended high-frequency operation before replacement.

Which electrical loads is it suitable for switching?


It is specified to switch currents up to 10A at an AC voltage rating of 400V for typical industrial loads.

What safety approvals accompany the unit for compliance checks?


The product holds certifications from CCC, CE, cUL, IEC, RoHS and UL to satisfy a range of regulatory and safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy