Honeywell Technologies NGC Series Roller Plunger Limit Switch, 2 NC/2 NO, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 894-3371
- Distrelec Article No.:
- 301-53-046
- Mfr. Part No.:
- NGCMA50AX32L
- Brand:
- Honeywell
Subtotal (1 unit)*
$375.64
(exc. GST)
$413.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.64 |
*price indicative
- RS Stock No.:
- 894-3371
- Distrelec Article No.:
- 301-53-046
- Mfr. Part No.:
- NGCMA50AX32L
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC/2 NO | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +70°C | |
| Length | 30mm | |
| Width | 16.7mm | |
| Depth | 71.1mm | |
| Standards/Approvals | UL, RoHS, IEC, cUL, CE, CCC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 9.5N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67 | ||
Contact Configuration 2 NC/2 NO | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +70°C | ||
Length 30mm | ||
Width 16.7mm | ||
Depth 71.1mm | ||
Standards/Approvals UL, RoHS, IEC, cUL, CE, CCC | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 9.5N | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 10A Switching Current, IP67 - NGCMA50AX32L
This limit switch provides a Compact mechanical sensing solution for industrial control and automation, converting linear motion into electrical switching with a roller plunger actuator suited to panel mounting. It is intended for environments where precise end-of-travel detection and robustness are required, and connects via an integrated cable Terminal for straightforward wiring into control circuits.
Features and Benefits:
• Roller plunger actuator delivers reliable actuation with consistent travel
• Positive-break contact ensures clear circuit interruption during release
• 9.5N operating force gives predictable trigger thresholds for repeatable operation
• Rated switching current 10A at 400V supports moderate power loads
• IP67 ingress protection permits use in wet or dusty locations
• Mechanical life of 5 million cycles provides long service intervals
• Positive-break contact ensures clear circuit interruption during release
• 9.5N operating force gives predictable trigger thresholds for repeatable operation
• Rated switching current 10A at 400V supports moderate power loads
• IP67 ingress protection permits use in wet or dusty locations
• Mechanical life of 5 million cycles provides long service intervals
Applications
• Suitable for limit detection on industrial conveyor stops
• Ideal for position sensing on automated assembly fixtures
• Used with motor controllers for end-of-travel shutdown
• Can be used for safety interlocks in packaging machinery
• Used for feedback sensing in material handling equipment
• Ideal for position sensing on automated assembly fixtures
• Used with motor controllers for end-of-travel shutdown
• Can be used for safety interlocks in packaging machinery
• Used for feedback sensing in material handling equipment
What mounting orientation is required for installation?
It is designed for panel mounting and should be secured to a flat panel surface to ensure correct actuator alignment and reliable operation.
What are the environmental sealing capabilities when used outdoors or in washdown areas?
The device meets IP67 protection, offering full dust ingress prevention and temporary immersion resistance suitable for harsh indoor or occasional wet conditions.
Which approvals support its use in regulated installations?
The unit complies with multiple industry standards including UL, IEC, CE, cUL, RoHS and CCC approvals for broad international acceptance.
How does the housing contribute to durability in industrial settings?
The metal housing provides mechanical protection against impact and abrasion, preserving internal components under routine industrial stresses.
Related links
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
