Honeywell Technologies NGC Series Roller Plunger Limit Switch, 2 NC/2 NO, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 894-3416
- Distrelec Article No.:
- 303-44-460
- Mfr. Part No.:
- NGCPB50AX32C
- Brand:
- Honeywell
Subtotal (1 unit)*
$231.75
(exc. GST)
$254.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.75 |
*price indicative
- RS Stock No.:
- 894-3416
- Distrelec Article No.:
- 303-44-460
- Mfr. Part No.:
- NGCPB50AX32C
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC/2 NO | |
| Housing Material | Plastic | |
| Contact Type | Positive Break | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | NGC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +70°C | |
| Width | 16.7mm | |
| Depth | 71.1mm | |
| Length | 30mm | |
| Standards/Approvals | CCC, CE, cUL, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 9.5N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NC/2 NO | ||
Housing Material Plastic | ||
Contact Type Positive Break | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series NGC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +70°C | ||
Width 16.7mm | ||
Depth 71.1mm | ||
Length 30mm | ||
Standards/Approvals CCC, CE, cUL, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 9.5N | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 9.5N Operating Force, IP67 - NGCPB50AX32C
This limit switch is a Compact mechanical device designed to detect and control position or movement in industrial equipment. It operates with a roller plunger actuator and is intended for panel-mounted installations where robust switching performance and environmental protection are required.
Features and Benefits:
• Positive-break contact for clear circuit interruption
• Rated switching current 10A for moderate load control
• Can switch AC voltages up to 400V for mains applications
• Mechanical life of 5 million cycles for long service intervals
• IP67 enclosure rating for protection against dust and immersion
• Operating force 9.5 N for predictable actuation response
• Rated switching current 10A for moderate load control
• Can switch AC voltages up to 400V for mains applications
• Mechanical life of 5 million cycles for long service intervals
• IP67 enclosure rating for protection against dust and immersion
• Operating force 9.5 N for predictable actuation response
Applications
• Suitable for machine end-of-travel detection in automation systems
• Ideal for conveyor direction and limit sensing in factories
• Used with door interlocks on industrial cabinets
• Can be used for position sensing in material-handling equipment
• Suitable for use in outdoor control panels with sealing requirements
• Ideal for conveyor direction and limit sensing in factories
• Used with door interlocks on industrial cabinets
• Can be used for position sensing in material-handling equipment
• Suitable for use in outdoor control panels with sealing requirements
What Terminal arrangement does it use for wiring?
It employs a cable-type Terminal for direct connection to control wiring.
What materials are used for the external body to withstand workshop environments?
The housing is formed from a Durable plastic material to provide Basic impact resistance and electrical insulation.
What mounting orientation is required during installation?
It is designed for panel mounting to secure the device firmly within control enclosures.
What temperature range can be expected during operation?
The unit is specified to operate between -25°C and 70°C.
Related links
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
