Honeywell Technologies NGC Series Plunger Limit Switch, 1 NC/1 NO, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 894-3340
- Mfr. Part No.:
- NGCPB10AX01B
- Brand:
- Honeywell
Subtotal (1 unit)*
$122.82
(exc. GST)
$135.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.82 |
*price indicative
- RS Stock No.:
- 894-3340
- Mfr. Part No.:
- NGCPB10AX01B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Plastic | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | CE, cUL, IEC, CCC, RoHS, UL | |
| Length | 30mm | |
| Depth | 60.6mm | |
| Width | 16.7mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 11N | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Plastic | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals CE, cUL, IEC, CCC, RoHS, UL | ||
Length 30mm | ||
Depth 60.6mm | ||
Width 16.7mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 11N | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 11N Operating Force, IP67 - NGCPB10AX01B
This limit switch is a rugged industrial sensing device designed to detect mechanical position changes through a plunger actuator. Intended for panel mounting in automation and control assemblies, it provides a sealed switching Interface capable of functioning across a range of temperatures and meeting common international approvals for industrial installations.
Features and Benefits:
• IP67-rated enclosure prevents ingress during washdown or dust exposure
• Positive-break contacts provide clear circuit interruption up to 10A
• Suitable for AC switching at voltages up to 400V for power circuits
• Cable-terminal connection simplifies wiring in confined panels
• Mechanical endurance rated to 5 million cycles for long service life
• Actuation requires 11 N operating force for consistent repeatability
• Positive-break contacts provide clear circuit interruption up to 10A
• Suitable for AC switching at voltages up to 400V for power circuits
• Cable-terminal connection simplifies wiring in confined panels
• Mechanical endurance rated to 5 million cycles for long service life
• Actuation requires 11 N operating force for consistent repeatability
Applications
• Suitable for position sensing on conveyor end-stops and guards
• Ideal for machine-tool limit detection in panel-mounted assemblies
• Used for door-interlock monitoring in electrical enclosures
• Can be used for actuator home-position confirmation in automation
• Ideal for machine-tool limit detection in panel-mounted assemblies
• Used for door-interlock monitoring in electrical enclosures
• Can be used for actuator home-position confirmation in automation
What materials ensure environmental resilience in harsh settings?
The enclosure is constructed from a Durable plastic material that contributes to the sealed IP67 classification, protecting internal contacts from dust and water.
How should it be mounted in equipment cabinets?
It is designed for panel mounting orientation and should be secured using the specified panel cut-out and fasteners to maintain actuator alignment.
What electrical load can it safely switch repeatedly?
The switching contacts are rated for currents up to 10A with an AC voltage capability of 400 V, suitable for many control and power circuits.
How does the actuator type influence installation choices?
The plunger-style actuator provides a Compact contact point for direct mechanical interfaces, making it appropriate where linear contact with moving parts is required.
Which certifications indicate suitability for industrial supply chains?
It holds a range of international approvals, including CE, cUL, IEC, CCC, RoHS and UL, aligning with common regulatory and procurement requirements.
Related links
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Metal Housing 10A
