Omron D4E-N Series Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 250V ac, 5A
- RS Stock No.:
- 827-9217
- Mfr. Part No.:
- D4E-1F20N
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 827-9217
- Mfr. Part No.:
- D4E-1F20N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Series | D4E-N | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 80°C | |
| Depth | 18mm | |
| Width | 32.9mm | |
| Standards/Approvals | EN, RoHS, TUV, UL, CSA, CE, CCC | |
| Length | 57mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 11.77N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Series D4E-N | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 80°C | ||
Depth 18mm | ||
Width 32.9mm | ||
Standards/Approvals EN, RoHS, TUV, UL, CSA, CE, CCC | ||
Length 57mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
Operating Force 11.77N | ||
D4E- N Small Sealed Switch
The Omron D4E- N series are a slim and compact switch with better seal and ensuring longer service life then D4E
Flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy
Protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time
One touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance
Minute load model with gold cladding is optimal for electronic control
No difference in mounting pitch and characteristics between D4E-N and D4E models
Standards
EN, UL, CSA, and CCC
Related links
- Honeywell 14CE Series Roller Plunger Limit Switch IP66 IP68 Die Cast Zinc Housing 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5A
- Honeywell 14CE Series Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
- Honeywell 14CE Series Pin Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
- Honeywell SL1 Series Roller Plunger Limit Switch IP67 250V, 5A
- Honeywell Plunger Limit Switch SPDT 250V ac ac Max, 5A Max
