Crouzet 83106 Series Plunger Limit Switch, SPDT, Polyamide Housing, 250V ac, 5A

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.92

(exc. GST)

$56.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$50.92-
6 - 11$49.612%
12 +$48.714%

*price indicative

RS Stock No.:
539-319
Distrelec Article No.:
304-10-166
Mfr. Part No.:
83106022
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

SPDT

Housing Material

Polyamide

Contact Type

Double Break

Terminal Type

Screw

Switching Current

5A

Series

83106

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

UL94

Length

19mm

Depth

13.6mm

Width

32mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

4N

Mounting Orientation

Side

COO (Country of Origin):
MA
Thermal current (Ith) 12 A

Assigned operating current (Ie) 5A at 250V

Minimum operating travel of 0.2mm

Temperature range -5 to +70 deg C

3 Terminal single pole form C changeover contacts

0.5M 3 core cable fitted, 0.75mm2 conductors

Hermetically sealed pushbutton limit switch, NO/NC

Mechanical life 1 000 000 operations

Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy