Omron D4E Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 125V, 15A

Subtotal (1 unit)*

$177.67

(exc. GST)

$195.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$177.67

*price indicative

RS Stock No.:
753-0012
Distrelec Article No.:
300-69-778
Mfr. Part No.:
D4E-1A20N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw

Series

D4E

Minimum Operating Temperature

-10°C

Switching AC Voltage

125V

Maximum Operating Temperature

80°C

Length

57mm

Depth

18mm

Width

32.9mm

Standards/Approvals

CE

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Operating Force

10.2N

Mounting Orientation

Side

Conduit Entry

M12

Non Compliant

COO (Country of Origin):
JP

OMRON Limit Switch, 10A Maximum Inrush Current, 15mΩ Insulation Resistance - D4E Series - D4E-1A20N


Want lightning-fast reactions in your automated system? Choose this snap-action limit switch from OMRON. It has a spring-loaded mechanism that flips between open and closed states in a flash, giving you reliability at high speed. The component is activated when moving objects come into contact with the roller plunger, so you get reliable and repeatable responses. Thanks to the single-pole double-throw configuration, it manages two separate activities with just one input. An NBR cap seals tight to block out dust and moisture, keeping your device in tip-top condition.

Features & Benefits


• Broad operating temperature range of -10°C to +80°C to suit demanding environments

• Light 86g weight adds minimal strain to your equipment

• Screw terminals make wiring simple

• Die-cast zinc case is resistant to corrosion for use in humid conditions

• Roller lever reduces friction to minimise the amount of energy needed to actuate

Applications


• Processing facilities

• Manufacturing industry

• Automotive sector

What size is this switch?


It's a compact choice at 32.9mm (W) x 57mm (L) x 18mm (D).

Is this switch durable?


Yes, thanks to its tough die-cast zinc body, it withstands wear and tear to last a minimum of 500,000 electrical cycles.

D4E- N Small Sealed Switch


The Omron D4E- N series are a slim and compact switch with better seal and ensuring longer service life then D4E

Flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy

Protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time

One touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance

Minute load model with gold cladding is optimal for electronic control

No difference in mounting pitch and characteristics between D4E-N and D4E models

Standards

EN, UL, CSA, and CCC

Related links