Honeywell Technologies 914CE Series Roller Plunger Limit Switch, SPDT, IP66, IP67, IP68, Zinc Housing, 250V ac, 5A
- RS Stock No.:
- 808-2729
- Mfr. Part No.:
- 914CE31-3
- Brand:
- Honeywell
Subtotal (1 unit)*
$449.21
(exc. GST)
$494.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.21 |
*price indicative
- RS Stock No.:
- 808-2729
- Mfr. Part No.:
- 914CE31-3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 5A | |
| Series | 914CE | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Maximum Operating Temperature | 105°C | |
| Length | 40mm | |
| Width | 16mm | |
| Depth | 44mm | |
| Standards/Approvals | CSA, cURus, UL, RoHS, CE, IEC, EN | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Operating Force | 22.2N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 5A | ||
Series 914CE | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Maximum Operating Temperature 105°C | ||
Length 40mm | ||
Width 16mm | ||
Depth 44mm | ||
Standards/Approvals CSA, cURus, UL, RoHS, CE, IEC, EN | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
Operating Force 22.2N | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 5A Switching Current, IP66/IP67/IP68 - 914CE31-3
This limit switch is a sealed actuator device designed to detect mechanical position changes in industrial systems. It employs a roller plunger actuator with snap-action contacts to provide reliable switching for automation and control tasks. The robust metal housing and high ingress protection ratings make it suitable for deployment where environmental sealing is required.
Features and Benefits:
• Die-cast zinc housing reduces corrosion and mechanical damage
• SPDT snap-action contact delivers distinct switching states
• 5A switching capacity supports moderate load circuits
• 250V AC and 30V DC ratings enable AC or DC installations
• IP66, IP67, IP68 sealing allows prolonged exposure to contaminants
• Mechanical life of 10 million operations minimises maintenance frequency
• SPDT snap-action contact delivers distinct switching states
• 5A switching capacity supports moderate load circuits
• 250V AC and 30V DC ratings enable AC or DC installations
• IP66, IP67, IP68 sealing allows prolonged exposure to contaminants
• Mechanical life of 10 million operations minimises maintenance frequency
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on heavy-duty machinery in harsh environments
• Used with control panels requiring compact, sealed sensing devices
• Can be used for limit detection in outdoor automation equipment
• Ideal for position sensing on heavy-duty machinery in harsh environments
• Used with control panels requiring compact, sealed sensing devices
• Can be used for limit detection in outdoor automation equipment
What mounting orientations are supported for installation?
It is designed primarily for vertical mounting to ensure correct actuator alignment and intended operation.
How is wiring achieved for integration into control systems?
Connections are provided via a cable Terminal to simplify routing into remote junctions or control cabinets.
What operating force is required to actuate the mechanism?
The roller plunger requires an operating force of 22.2 N to change the contact state.
What thermal conditions can the switch tolerate during operation?
The device is specified to function up to a maximum temperature of 105 °C and not below 0 °C.
Which safety or conformity markings are present for regulatory acceptance?
It carries approvals including CSA, cURus, UL, RoHS, CE, IEC and EN to meet common industrial standards.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Cross Roller Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac, 5A
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250V ac
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250V ac
- Honeywell 14CE Series Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing 5A
