Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V
- RS Stock No.:
- 776-8523
- Mfr. Part No.:
- Z-15GM2-B
- Brand:
- Omron
Subtotal (1 unit)*
$27.67
(exc. GST)
$30.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.67 |
*price indicative
- RS Stock No.:
- 776-8523
- Mfr. Part No.:
- Z-15GM2-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Width | 39.4mm | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Operating Force | 2.35N | |
| Mounting Orientation | Side | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Width 39.4mm | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Operating Force 2.35N | ||
Mounting Orientation Side | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- JP
Omron Series Z Limit Switch, NO/NC Normal State Configuration, 15A Maximum Current - Z-15GM2-B
This limit switch serves as a versatile device for various automation and control applications. Featuring a roller lever actuator, it operates in both normally open (NO) and normally closed (NC) configurations. Made from thermosetting resin, this switch has dimensions of 49.2mm in length and 17.45mm in depth. With a mechanical life of 20 million operations, it supports a maximum current of 15A, making it suitable for industrial environments.
Features & Benefits
• High switching capacity of 15A for various applications
• SPDT configuration for flexible circuit control
• Roller lever actuator for dependable operation
• Snap action mechanism for quick response
• Constructed from thermosetting resin for durability
• Operates effectively in a temperature range of -25 to +80°C
Applications
• Control in industrial machinery
• Position detection in automation systems
• Safety circuits for limit control
• Utilised in mechanical and electrical systems
• requiring high repeat accuracy
Can it operate in high-temperature environments?
Yes, it functions effectively in temperatures up to +80°C.
Is it suitable for micro load applications?
It is designed for loads up to 15A, making it ideal for standard applications.
Will it withstand mechanical shocks?
The durable construction offers resilience against mechanical shocks.
Can it be easily mounted in control panels?
Yes, it includes mounting holes compatible with standard screws.
Is there a specific wiring method required?
Use appropriate wire sizes and adhere to standard electrical installation practices.
Related links
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Omron Z Series Plunger Limit Switch IP00 500V, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
