Omron Z Series Lever Limit Switch, SPDT, IP00, 480V ac
- RS Stock No.:
- 822-5620
- Mfr. Part No.:
- Z-15HW24-B7-K
- Brand:
- Omron
Subtotal (1 unit)*
$31.41
(exc. GST)
$34.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.41 |
*price indicative
- RS Stock No.:
- 822-5620
- Mfr. Part No.:
- Z-15HW24-B7-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Length | 49.2mm | |
| Width | 29.4mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.75N | |
| Mechanical Life | 20000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Length 49.2mm | ||
Width 29.4mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Operating Force 2.75N | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Side | ||
Omron Series Z Limit Switch, SPDT Pole and Throw Configuration, 15A Maximum Current - Z-15HW24-B7-K
This limit switch is a robust component ideal for automation tasks. The compact dimensions of 49.2mm in length, 29.4mm in width, and 17.45mm in depth ensure versatile installation options while catering to various applications in the industrial sector. Designed specifically for snap-action functionality, it operates with a lever actuator type, providing reliable performance even in demanding environments.
Features & Benefits
• High switching capacity of 15A accommodates diverse usage
• SPDT configuration enhances versatility and wiring options
• Temperature range from -25°C to +80°C suits varied industrial settings
• Snap action switch design improves reliability during operations
Applications
• Used in automation equipment requiring precise positioning
• Can be used in conveyor systems to detect object presence
• Effective in packaging machines for cycle control
• Utilised in assembly lines for limit detection and control
• Suitable for safety limit in machinery operations
What is the significance of the switching capacity for this device?
The high switching capacity of 15A allows it to effectively manage multiple loads and operations, making it suitable for various applications that require reliable and consistent performance.
How does the mechanical life of 20 million operations benefit users?
A mechanical life of 20 million operations ensures that the switch remains functional for an extended duration, reducing maintenance frequency and operational costs in the long run.
In what environments can this limit switch be effectively utilised?
It is ideal for use in general environments where exposure to dust and moisture is minimal, maintaining operational reliability without additional protective measures.
How does the lever actuator type influence its functionality?
The lever actuator type enables greater flexibility and adaptability in applications where movement and force need to be detected accurately, allowing for better positioning and control.
Related links
- Omron Z Series Lever Limit Switch IP00 15A
- Omron Z Series Lever Limit Switch IP00 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z-15G Series Hinge Lever Limit Switch IP00 500V
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Z Series Plunger Limit Switch IP00 500V
- Omron Z Series Roller Plunger Limit Switch IP00 500V
