Omron Z Series Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8567
- Mfr. Part No.:
- Z-15GW4-B
- Brand:
- Omron
Subtotal (1 unit)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.46 |
*price indicative
- RS Stock No.:
- 776-8567
- Mfr. Part No.:
- Z-15GW4-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 17.45mm | |
| Length | 49.2mm | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Width | 29.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Operations | |
| Operating Force | 2.45N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 17.45mm | ||
Length 49.2mm | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Width 29.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Operations | ||
Operating Force 2.45N | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- JP
Omron Limit Switch, Lever Actuator, 15A High Current - Z-15GW4-B
This limit switch provides high performance and reliability for automation applications. Its durable design and lever actuator enable precise control of machinery based on mechanical movement in industrial settings.
Features & Benefits
• Snap action mechanism for quick response times
• Compact design for easy installation in constrained spaces
• Rated for high current applications up to 15A
• Made from thermosetting resin for enhanced durability
• Functionality maintained across a wide temperature range
Applications
• Detecting end-of-travel positions in machinery
• Controlling conveyors and lifts
• Integrated into safety systems for equipment operation
• Utilised in automation processes within manufacturing
What is the maximum current capacity of this switch?
The switch can handle a maximum current of 15A, making it suitable for high current applications.
Can this switch be used in outdoor environments?
No, it is designed for indoor use only.
How does the snap action feature improve functionality?
The snap action allows for rapid actuation, enhancing responsiveness in control systems.
What materials are used in its construction?
The switch features a housing made from thermosetting resin, ensuring durability and resistance to environmental factors.
Is there a specific temperature range for optimal operation?
Yes, it operates effectively between -25°C and +80°C.
Related links
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Omron Z Series Plunger Limit Switch IP00 500V, 15A
