Omron Z Series Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8564
- Distrelec Article No.:
- 300-69-392
- Mfr. Part No.:
- Z-15HW24
- Brand:
- Omron
Subtotal (1 unit)*
$31.07
(exc. GST)
$34.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.07 |
*price indicative
- RS Stock No.:
- 776-8564
- Distrelec Article No.:
- 300-69-392
- Mfr. Part No.:
- Z-15HW24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Solder | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 80°C | |
| Width | 29.4mm | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 58.8mN | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Solder | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 80°C | ||
Width 29.4mm | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 58.8mN | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- JP
Omron Series Z Limit Switch, NO/NC Normal State Configuration, 15A Maximum Current - Z-15HW24
This limit switch is engineered for precision and durability across various industrial applications. Featuring a snap action mechanism, it guarantees prompt and consistent operation, making it an essential element in automation systems and machinery safety features. Constructed from thermosetting resin, it is designed to withstand demanding environments while complying with industry standards for safety and performance.
Features & Benefits
• SPDT configuration enables versatile circuit control
• Supports a maximum current of 15A for robust Applications
• Lever actuator facilitates easy manual operation and flexibility
• Snap action provides rapid response for time-sensitive uses
Applications
• Utilised with automated machinery for precise positioning
• Suitable for safety interlocks in mechanical systems
• Ideal for controlling electric motors in industrial settings
• Employed in conveyor systems to monitor limits
What type of connection does it require?
It uses a solder connection for secure electrical integration.
Is the switch suitable for high-voltage applications?
Yes, it can safely handle up to 500V AC and 250V DC.
How long is the mechanical lifespan of this component?
It is rated for up to 20 million operations, ensuring long-term performance.
Can this be integrated into a complex automation system?
It is designed to work seamlessly with various automation and control systems.
Related links
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
