Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, Zinc Alloy Housing, 600V ac, 10A
- RS Stock No.:
- 436-209
- Mfr. Part No.:
- 9007CO54B2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$545.95
(exc. GST)
$600.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.95 |
*price indicative
- RS Stock No.:
- 436-209
- Mfr. Part No.:
- 9007CO54B2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | Heavy Duty | |
| Minimum Operating Temperature | -20°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 185°F | |
| Length | 655.48mm | |
| Width | 39.37mm | |
| Standards/Approvals | NEMA type 250, IEC 60068-2-6, CSA, CE, IEC 60529, UL 508, IEC 61140 | |
| Depth | 45.47mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series Heavy Duty | ||
Minimum Operating Temperature -20°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 185°F | ||
Length 655.48mm | ||
Width 39.37mm | ||
Standards/Approvals NEMA type 250, IEC 60068-2-6, CSA, CE, IEC 60529, UL 508, IEC 61140 | ||
Depth 45.47mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Alloy Housing 12A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Zinc Housing 6A
