Telemecanique Sensors 9007 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 240V
- RS Stock No.:
- 814-8589
- Mfr. Part No.:
- 9007MS02S0084
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-8589
- Mfr. Part No.:
- 9007MS02S0084
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | 9007 | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 105°C | |
| Depth | 15.8mm | |
| Standards/Approvals | VDE, CE, IEC, UL, CSA | |
| Length | 44.4mm | |
| Width | 40.1mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Operating Force | 80oz | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series 9007 | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 105°C | ||
Depth 15.8mm | ||
Standards/Approvals VDE, CE, IEC, UL, CSA | ||
Length 44.4mm | ||
Width 40.1mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Operating Force 80oz | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
Non Compliant
- COO (Country of Origin):
- MX
Square D, Heavy Duty, Metal Limit Switches, IP67
Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options
Note
The rotary lever limit switch requires a lever arm actuator (typically stock no. 360-9032)
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Related links
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 10A
